Part Details for DG403BDJ-E3 by Vishay Intertechnologies
Results Overview of DG403BDJ-E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG403BDJ-E3 Information
DG403BDJ-E3 by Vishay Intertechnologies is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG403BDJ-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49K9531
|
Newark | Ic, analog Switch, quad, spst, cmos, dip,16Pin, plastic |Vishay DG403BDJ-E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.1700 | Buy Now |
DISTI #
DG403BDJ-E3
|
Avnet Americas | - Bulk (Alt: DG403BDJ-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5157 / $1.6435 | Buy Now |
DISTI #
781-DG403BDJ-E3
|
Mouser Electronics | Analog Switch ICs Dual SPDT 22/25V RoHS: Compliant | 180 |
|
$2.4400 / $4.8000 | Buy Now |
DISTI #
DG403BDJ-E3
|
TTI | Analog Switch ICs Dual SPDT 22/25V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.4400 / $2.5900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 114 |
|
RFQ |
Part Details for DG403BDJ-E3
DG403BDJ-E3 CAD Models
DG403BDJ-E3 Part Data Attributes
|
DG403BDJ-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG403BDJ-E3
Vishay Intertechnologies
SPDT, 2 Func, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG403BDJ-E3
This table gives cross-reference parts and alternative options found for DG403BDJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403BDJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX303CPE+ | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | DG403BDJ-E3 vs MAX303CPE+ |
5962-8976301MEA | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | DG403BDJ-E3 vs 5962-8976301MEA |
MAX303CPE+ | Analog Devices Inc | Check for Price | Precision, Dual, High-Speed Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | DG403BDJ-E3 vs MAX303CPE+ |
MAX303EJE | Rochester Electronics LLC | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | DG403BDJ-E3 vs MAX303EJE |
DG403AK/883B | Analog Devices Inc | Check for Price | Improved, Dual, High-Speed Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | DG403BDJ-E3 vs DG403AK/883B |
MAX303EPE+ | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | DG403BDJ-E3 vs MAX303EPE+ |
MAX303MJE/883B | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | DG403BDJ-E3 vs MAX303MJE/883B |
MAX303MJE/883B | Analog Devices Inc | Check for Price | Precision, Dual, High-Speed Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | DG403BDJ-E3 vs MAX303MJE/883B |
5962-8976301MEA | Rochester Electronics LLC | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | DG403BDJ-E3 vs 5962-8976301MEA |
DG403DK | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | DG403BDJ-E3 vs DG403DK |
DG403BDJ-E3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the DG403BDJ-E3 is -40°C to 125°C.
-
Yes, the DG403BDJ-E3 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high isolation resistance.
-
Yes, the DG403BDJ-E3 is RoHS (Restriction of Hazardous Substances) compliant, meeting the EU's directive on hazardous substances in electrical and electronic equipment.
-
The typical turn-on time for the DG403BDJ-E3 is 10 ns, and the typical turn-off time is 20 ns.
-
Yes, the DG403BDJ-E3 is suitable for high-reliability applications due to its high isolation voltage, low leakage current, and high-quality manufacturing process.