Part Details for DG302ACWE+ by Maxim Integrated Products
Results Overview of DG302ACWE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG302ACWE+ Information
DG302ACWE+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG302ACWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG302ACWE+-ND
|
DigiKey | IC SWITCH DPST-NOX2 50OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
85 In Stock |
|
$21.1604 / $28.8500 | Buy Now |
|
Rochester Electronics | DG302 - TTL Compatible CMOS Analog Switches RoHS: Compliant Status: Active Min Qty: 1 | 131 |
|
$14.8200 / $18.5300 | Buy Now |
Part Details for DG302ACWE+
DG302ACWE+ CAD Models
DG302ACWE+ Part Data Attributes
|
DG302ACWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG302ACWE+
Maxim Integrated Products
DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DG302ACWE+
This table gives cross-reference parts and alternative options found for DG302ACWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG302ACWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG302BWE | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | DG302ACWE+ vs DG302BWE |
DG302ACWE+T | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | DG302ACWE+ vs DG302ACWE+T |
DG302ACWE | Rochester Electronics LLC | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | DG302ACWE+ vs DG302ACWE |
DG302CWE | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | DG302ACWE+ vs DG302CWE |
DG302ABWE | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | DG302ACWE+ vs DG302ABWE |
DG302ACWE-T | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | DG302ACWE+ vs DG302ACWE-T |
DG302ACWE+T | Analog Devices Inc | Check for Price | TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | DG302ACWE+ vs DG302ACWE+T |
DG384BWE | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, SO-16 | DG302ACWE+ vs DG384BWE |
DG384ABWE | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, SO-16 | DG302ACWE+ vs DG384ABWE |
DG384ACWE | Maxim Integrated Products | Check for Price | DPST, 2 Func, 2 Channel, CMOS, PDSO16, SO-16 | DG302ACWE+ vs DG384ACWE |
DG302ACWE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the DG302ACWE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the device and the power supply. A 4-layer PCB with a dedicated analog layer is recommended. Maxim Integrated provides a reference design and layout guidelines in their application notes.
-
To ensure proper powering and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins, and use a 1uF capacitor on the VCC pin. Additionally, use a ferrite bead or a pi-filter to reduce high-frequency noise.
-
The DG302ACWE+ can operate up to 100kHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. In general, it's recommended to operate the device at frequencies below 50kHz to ensure optimal performance and minimize noise.
-
The DG302ACWE+ can be programmed using a serial interface (SPI or I2C) and a microcontroller or a dedicated programming device. Maxim Integrated provides a programming guide and software tools to simplify the process. It's essential to follow the recommended programming sequence and timing to avoid damaging the device.
-
The typical settling time of the DG302ACWE+ is around 10us to 20us, depending on the output voltage and the load capacitance. However, this can vary depending on the specific application and the quality of the PCB layout. It's recommended to consult the datasheet and application notes for more detailed information.