Part Details for DF3A6.8FV(TL3PAV,Z by Toshiba America Electronic Components
Results Overview of DF3A6.8FV(TL3PAV,Z by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF3A6.8FV(TL3PAV,Z Information
DF3A6.8FV(TL3PAV,Z by Toshiba America Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DF3A6.8FV(TL3PAV,Z
DF3A6.8FV(TL3PAV,Z CAD Models
DF3A6.8FV(TL3PAV,Z Part Data Attributes
|
DF3A6.8FV(TL3PAV,Z
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF3A6.8FV(TL3PAV,Z
Toshiba America Electronic Components
Zener Diode, 6.8V V(Z), 5.88%, 0.15W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |