Part Details for DF2S23P2CTC,L3F(T by Toshiba America Electronic Components
Results Overview of DF2S23P2CTC,L3F(T by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF2S23P2CTC,L3F(T Information
DF2S23P2CTC,L3F(T by Toshiba America Electronic Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DF2S23P2CTC,L3F(T
DF2S23P2CTC,L3F(T CAD Models
DF2S23P2CTC,L3F(T Part Data Attributes
|
DF2S23P2CTC,L3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S23P2CTC,L3F(T
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DF2S23P2CTC,L3F(T Frequently Asked Questions (FAQ)
-
Toshiba recommends a 4-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for the power traces. Additionally, a thermal pad on the bottom of the package should be connected to a heat sink or a thermal interface material.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. It's also crucial to ensure good airflow and avoid thermal hotspots.
-
Toshiba recommends a peak reflow temperature of 260°C (500°F) with a dwell time of 30 seconds to 1 minute. The recommended soldering process is a reflow soldering process with a nitrogen atmosphere. It's essential to follow the recommended soldering conditions to prevent damage to the device.
-
To prevent ESD damage, it's essential to handle the device in an ESD-controlled environment. Use ESD-safe materials, such as wrist straps, mats, and bags, to prevent static electricity buildup. Additionally, ensure that all equipment and tools are properly grounded.
-
Toshiba recommends storing the device in a dry, cool place with a temperature range of -10°C to 30°C (14°F to 86°F) and humidity below 60%. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures. It's also essential to handle the device by the body, rather than the leads, to prevent damage.