Part Details for DEI1030-G by Device Engineering Incorporated
Results Overview of DEI1030-G by Device Engineering Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEI1030-G Information
DEI1030-G by Device Engineering Incorporated is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DEI1030-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for DEI1030-G
DEI1030-G CAD Models
DEI1030-G Part Data Attributes
|
DEI1030-G
Device Engineering Incorporated
Buy Now
Datasheet
|
Compare Parts:
DEI1030-G
Device Engineering Incorporated
Analog Circuit, 1 Func, PDSO8, GREEN, MS-012AC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEVICE ENGINEERING INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
DEI1030-G Frequently Asked Questions (FAQ)
-
Device Engineering Incorporated recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern around the device's thermal pad to ensure efficient heat dissipation.
-
To ensure reliable communication, use a dedicated SPI bus with a maximum clock frequency of 10 MHz, and implement a robust error-handling mechanism to detect and recover from data transmission errors.
-
Device Engineering Incorporated recommends a power-up sequence of VCC first, followed by VIO, and then the clock signal. This ensures proper device initialization and prevents potential latch-up conditions.
-
Yes, the DEI1030-G is designed to operate in high-vibration environments. However, it's essential to ensure the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
To troubleshoot ADC issues, check the analog input signal quality, ensure proper ADC configuration and calibration, and verify that the device is operating within the recommended temperature range.