Part Details for DEI1026A-WMB by Device Engineering Incorporated
Results Overview of DEI1026A-WMB by Device Engineering Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEI1026A-WMB Information
DEI1026A-WMB by Device Engineering Incorporated is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for DEI1026A-WMB
DEI1026A-WMB CAD Models
DEI1026A-WMB Part Data Attributes
|
DEI1026A-WMB
Device Engineering Incorporated
Buy Now
Datasheet
|
Compare Parts:
DEI1026A-WMB
Device Engineering Incorporated
Line Driver, 6 Func, 6 Driver, BICMOS, CDSO16, 0.300 INCH, CERAMIC, LEAD FREE, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEVICE ENGINEERING INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.45 mm | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 170 ns | |
Width | 7.45 mm |
Alternate Parts for DEI1026A-WMB
This table gives cross-reference parts and alternative options found for DEI1026A-WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEI1026A-WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEI1026A-WMS | Device Engineering Incorporated | Check for Price | Line Driver, 6 Func, 6 Driver, BICMOS, CDSO16, 0.300 INCH, CERAMIC, LEAD FREE, SOP-16 | DEI1026A-WMB vs DEI1026A-WMS |