Part Details for DDZ9715-7 by Diodes Incorporated
Results Overview of DDZ9715-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDZ9715-7 Information
DDZ9715-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DDZ9715-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8251
|
Newark | Zener Diode, 36V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9715-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2970 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
DDZ9715-7DICT-ND
|
DigiKey | DIODE ZENER 36V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2116 In Stock |
|
$0.0394 / $0.2000 | Buy Now |
DISTI #
DDZ9715-7
|
Avnet Americas | Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9715-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0191 / $0.0197 | Buy Now |
DISTI #
621-DDZ9715-7
|
Mouser Electronics | Zener Diodes 500MW 36V RoHS: Compliant | 2741 |
|
$0.0390 / $0.2000 | Buy Now |
DISTI #
V72:2272_06697251
|
Arrow Electronics | Zener Diode Single 36V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2318 Container: Cut Strips | Americas - 3000 |
|
$0.0199 / $0.1020 | Buy Now |
|
Bristol Electronics | 3006 |
|
RFQ | ||
DISTI #
DDZ9715-7
|
TME | Diode: Zener, 0.5W, 36V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 0 |
|
$0.0197 / $0.3796 | RFQ |
DISTI #
DDZ9715-7
|
Avnet Asia | Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9715-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0296 / $0.0332 | Buy Now |
DISTI #
DDZ9715-7
|
Avnet Silica | Diode Zener Single 36V 5 500mW 2Pin SOD123 TR (Alt: DDZ9715-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DDZ9715-7
DDZ9715-7 CAD Models
DDZ9715-7 Part Data Attributes
|
DDZ9715-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9715-7
Diodes Incorporated
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for DDZ9715-7
This table gives cross-reference parts and alternative options found for DDZ9715-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9715-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ36T1G | onsemi | $0.0399 | 500 mW; 5% Zener Diode Voltage Regulator 36 V, SOD-123 2 LEAD, 3000-REEL | DDZ9715-7 vs MMSZ36T1G |
BZT52C36-7-F | Diodes Incorporated | $0.0414 | Zener Diode, 36V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | DDZ9715-7 vs BZT52C36-7-F |
BZT52C36-G3-08 | Vishay Intertechnologies | $0.0620 | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | DDZ9715-7 vs BZT52C36-G3-08 |
CD4715 | Microchip Technology Inc | $2.7217 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional | DDZ9715-7 vs CD4715 |
CDLL4715 | Microchip Technology Inc | $3.4123 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | DDZ9715-7 vs CDLL4715 |
BZT52C36Q-7-F | Diodes Incorporated | Check for Price | Zener Diode, 36V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | DDZ9715-7 vs BZT52C36Q-7-F |
BZT52C36-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | DDZ9715-7 vs BZT52C36-G3-18 |
MMSZ4715-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | DDZ9715-7 vs MMSZ4715-G3-08 |
BZT52C36-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DDZ9715-7 vs BZT52C36-E3-18 |
MMSZ4715-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DDZ9715-7 vs MMSZ4715-E3-08 |
DDZ9715-7 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DDZ9715-7 is -40°C to 125°C.
-
Yes, the DDZ9715-7 is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
-
Follow the recommended soldering profile and guidelines provided in the datasheet, and ensure the soldering temperature does not exceed 260°C for more than 10 seconds.
-
The maximum power dissipation for the DDZ9715-7 is 1.5W, and it's essential to ensure proper thermal management to prevent overheating.
-
Yes, the DDZ9715-7 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.