Part Details for DDTC144EE-7-F by Diodes Incorporated
Results Overview of DDTC144EE-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDTC144EE-7-F Information
DDTC144EE-7-F by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DDTC144EE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8085
|
Newark | Rf Transistor, 50V, 0.1A, Sot-523 Rohs Compliant: Yes |Diodes Inc. DDTC144EE-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$0.0670 / $0.2000 | Buy Now |
DISTI #
DDTC144EE-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7642 In Stock |
|
$0.0329 / $0.2800 | Buy Now |
DISTI #
DDTC144EE-7-F
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTC144EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0208 | Buy Now |
DISTI #
621-DDTC144EE-F
|
Mouser Electronics | Digital Transistors PRE-BIAS NPN 150mW RoHS: Compliant | 4796 |
|
$0.0360 / $0.2800 | Buy Now |
DISTI #
V79:2366_26974742
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 2207 | Americas - 2940 |
|
$0.0178 | Buy Now |
DISTI #
DDTC144EE-7-F
|
TME | Transistor: NPN Min Qty: 1 | 0 |
|
$0.0254 / $0.4853 | RFQ |
DISTI #
DDTC144EE-7-F
|
IBS Electronics | DDTC144EE SERIES 50 V 100 MA NPN PRE-BIASED SMALL SIGNAL TRANSISTOR - SOT-523 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0182 / $0.0202 | Buy Now |
DISTI #
SMC-DDTC144EE-7-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3108 |
|
RFQ | |
DISTI #
DDTC144EE-7-F
|
Avnet Asia | Trans Digital BJT NPN 100mA 3-Pin SOT-523 T/R (Alt: DDTC144EE-7-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0247 / $0.0276 | Buy Now |
DISTI #
DDTC144EE-7-F
|
Avnet Silica | Trans Digital BJT NPN 100mA 3Pin SOT523 TR (Alt: DDTC144EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DDTC144EE-7-F
DDTC144EE-7-F CAD Models
DDTC144EE-7-F Part Data Attributes
|
DDTC144EE-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDTC144EE-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DDTC144EE-7-F
This table gives cross-reference parts and alternative options found for DDTC144EE-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTC144EE-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTC144EM3T5G | onsemi | $0.0759 | NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | DDTC144EE-7-F vs DTC144EM3T5G |
DTC144TM3T5G | onsemi | Check for Price | NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | DDTC144EE-7-F vs DTC144TM3T5G |
DDTC144EE-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DDTC144EE-7-F is -40°C to 125°C.
-
Yes, the DDTC144EE-7-F is compatible with lead-free soldering and is RoHS compliant.
-
The maximum current rating for the DDTC144EE-7-F is 1A per channel.
-
Yes, the DDTC144EE-7-F is suitable for high-frequency applications up to 100 MHz.
-
Yes, the DDTC144EE-7-F is available in a reel or tape format for automated assembly, with a minimum order quantity of 1,000 pieces.