Part Details for DD285N04K-A by Eupec Gmbh & Co Kg
Results Overview of DD285N04K-A by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD285N04K-A Information
DD285N04K-A by Eupec Gmbh & Co Kg is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DD285N04K-A
DD285N04K-A CAD Models
DD285N04K-A Part Data Attributes
|
DD285N04K-A
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
DD285N04K-A
Eupec Gmbh & Co Kg
Rectifier Diode, 285A, 400V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 8300 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 285 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |