Part Details for DD200S33K2C by Infineon Technologies AG
Results Overview of DD200S33K2C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD200S33K2C Information
DD200S33K2C by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DD200S33K2C
DD200S33K2C CAD Models
DD200S33K2C Part Data Attributes
|
DD200S33K2C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD200S33K2C
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 200A, 3300V V(RRM), Silicon, MODULE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3300 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DD200S33K2C Frequently Asked Questions (FAQ)
-
Infineon provides a dedicated application note (AN2019-01) that outlines the recommended PCB layout and thermal management guidelines for the DD200S33K2C. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal dissipation.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a voltage rating that matches the DD200S33K2C's gate-source voltage (VGS). The driver should also have a low propagation delay and a high common-mode transient immunity (CMTI) to ensure reliable operation.
-
The maximum allowed junction temperature (Tj) for the DD200S33K2C is 150°C. However, it's recommended to operate the device at a lower temperature (typically below 125°C) to ensure reliability and longevity.
-
To minimize the impact of parasitic inductance and capacitance, it's essential to use a low-inductance PCB layout, keep the gate and source connections as short as possible, and use a low-ESR capacitor for decoupling. Additionally, consider using a gate driver with a built-in negative voltage spike protection to mitigate the effects of parasitic inductance.
-
To accurately characterize the DD200S33K2C, Infineon recommends using a high-bandwidth oscilloscope (e.g., 1 GHz or higher), a high-current probe, and a precision voltage source. Additionally, consider using a thermal imaging camera to monitor the device's temperature during operation.