Part Details for DD1200S33K2B5 by Infineon Technologies AG
Results Overview of DD1200S33K2B5 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD1200S33K2B5 Information
DD1200S33K2B5 by Infineon Technologies AG is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DD1200S33K2B5
DD1200S33K2B5 CAD Models
DD1200S33K2B5 Part Data Attributes
|
DD1200S33K2B5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD1200S33K2B5
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 1200A, 3300V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 3.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rep Pk Reverse Voltage-Max | 3300 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 3300 V |