Part Details for DD-9664WE-3A by Densitron Technologies PLC
Results Overview of DD-9664WE-3A by Densitron Technologies PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD-9664WE-3A Information
DD-9664WE-3A by Densitron Technologies PLC is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DD-9664WE-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9569
|
Newark | Pmoled, 96*64, White, Resolution:96 X 64, Display Appearance:White On Black, Logic Voltage:2.8V, Interface Type:I2C, Parallel, Spi, Module Size:24.9Mm X 22.9Mm, Operating Temperature Min:-30°C, Operating Temperature Max:70°C, Msl:- Rohs Compliant: Yes |Densitron DD-9664WE-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4500 / $15.9100 | Buy Now |
Part Details for DD-9664WE-3A
DD-9664WE-3A CAD Models
DD-9664WE-3A Part Data Attributes
DD-9664WE-3A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the DD-9664WE-3A is -20°C to 60°C (-4°F to 140°F).
-
While the DD-9664WE-3A is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, direct sunlight, and extreme temperatures.
-
The typical response time of the DD-9664WE-3A is around 10ms to 20ms, which is relatively fast for a TN (Twisted Nematic) LCD display.
-
Yes, the DD-9664WE-3A is compatible with 5V logic, but it's recommended to use a level shifter or voltage regulator to ensure stable operation and prevent damage to the display.
-
While the DD-9664WE-3A is designed to withstand some vibration, it's not recommended for use in extremely high-vibration environments. If vibration is a concern, consider using a display module specifically designed for high-vibration applications.