Part Details for DCM152T200EC2B by Cornell Dubilier Electronics Inc
Results Overview of DCM152T200EC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM152T200EC2B Information
DCM152T200EC2B by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for DCM152T200EC2B
DCM152T200EC2B CAD Models
DCM152T200EC2B Part Data Attributes
|
DCM152T200EC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCM152T200EC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1500uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Leakage Current | 1.5 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCM152T200EC2B
This table gives cross-reference parts and alternative options found for DCM152T200EC2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM152T200EC2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGS152T200U2L4PD | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | DCM152T200EC2B vs CGS152T200U2L4PD |
CGL152T200R4L3PF | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, CAN | DCM152T200EC2B vs CGL152T200R4L3PF |
CGS152T200U2L4PG | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | DCM152T200EC2B vs CGS152T200U2L4PG |
CGL152T200R4L4PL | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, CAN | DCM152T200EC2B vs CGL152T200R4L4PL |
CGS152T200V2C4PF | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | DCM152T200EC2B vs CGS152T200V2C4PF |
CGL152T200R4L3PL | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, CAN | DCM152T200EC2B vs CGL152T200R4L3PL |
3186BC152T200MRA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | DCM152T200EC2B vs 3186BC152T200MRA |
CGL152T200R4L3PH | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, CAN | DCM152T200EC2B vs CGL152T200R4L3PH |
CGS152T200U2L4PH | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, CHASSIS MOUNT, RADIAL LEADED, CAN | DCM152T200EC2B vs CGS152T200U2L4PH |
3186BC152T200MHA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1500uF, Chassis Mount, RADIAL LEADED, CAN | DCM152T200EC2B vs 3186BC152T200MHA |