Part Details for DC400D10H by Crydom Inc
Results Overview of DC400D10H by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC400D10H Information
DC400D10H by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DC400D10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7684
|
Newark | Ssr Relay, Panel Mount, Ip00, 400Vdc/10A, 4-32Vdc |Sensata/crydom DC400D10H RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.7100 | Buy Now |
DISTI #
DC400D10H-ND
|
DigiKey | SSR RELAY SPST-NO 10A 1-300V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.6000 | Buy Now |
DISTI #
70955084
|
RS | SSR Relay, Panel Mount, IP00, 400VDC/10A, 4-32VDC In, FET Output, Thermal Pad Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$137.2500 | RFQ |
DISTI #
CRYDC400D10H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$105.9200 / $137.2500 | Buy Now |
DISTI #
DC400D10H
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 10A, 1÷400VDC, DC200, IP00 Min Qty: 1 | 0 |
|
$96.3800 / $106.0300 | RFQ |
DISTI #
000000000005536484
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 400 VDC Min Qty: 1 | 0 |
|
$111.2800 / $121.1000 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$105.9200 / $137.2500 | Buy Now |
Part Details for DC400D10H
DC400D10H CAD Models
DC400D10H Part Data Attributes
|
DC400D10H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DC400D10H
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
On-state Resistance-Max | 0.23 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |