Part Details for DB2CA1LC by The Cherry Corporation
Results Overview of DB2CA1LC by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB2CA1LC Information
DB2CA1LC by The Cherry Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for DB2CA1LC
DB2CA1LC CAD Models
DB2CA1LC Part Data Attributes
|
DB2CA1LC
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DB2CA1LC
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Auxiliary Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.087 inch | |
Actuator Travel | 6.5 mm | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | |
Body Breadth | 6.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@80VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 80 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.83 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.132 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |