Part Details for DB2130300L by Panasonic Electronic Components
Results Overview of DB2130300L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB2130300L Information
DB2130300L by Panasonic Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DB2130300L
DB2130300L CAD Models
DB2130300L Part Data Attributes
|
DB2130300L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB2130300L
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F4-B-B, SC-108A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-108 | |
Package Description | SC-108A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Panasonic | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.011 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DB2130300L Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a solid ground plane and a land pattern that follows the JEDEC standard for QFN packages. A minimum of 2mm clearance around the package is recommended for thermal and electrical performance.
-
To ensure reliable operation, follow the recommended operating conditions, including voltage, current, and temperature ranges. Implement thermal management strategies, such as heat sinks or thermal interfaces, to maintain a safe junction temperature.
-
Handle the device with ESD-protective equipment and follow standard ESD handling procedures. The device has built-in ESD protection, but it's not a substitute for proper handling and storage procedures.
-
The DB2130300L is a commercial-grade device, not designed for high-reliability or safety-critical applications. For such applications, consider using industrial-grade or automotive-grade devices with relevant certifications and compliance.
-
Follow the recommended soldering and rework conditions outlined in the datasheet, including temperature profiles, soldering times, and rework techniques. Ensure that the soldering process meets the requirements for lead-free soldering.