Part Details for DAT72415-HR by Cynergy3 Components
Results Overview of DAT72415-HR by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT72415-HR Information
DAT72415-HR by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT72415-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0884
|
Newark | Reed Relay, Spst-No, 24Vdc, 2A, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:D-Hr Series, Relay Mounting:Through Hole, Coil Resistance:350Ohm, Switching Current Max:2A, Switching Voltage Max:15Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT72415-HR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1700 / $82.5500 | Buy Now |
DISTI #
70545978
|
RS | 15KV 24V SPNO Tungsten - PCB mount - HR Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$74.9200 / $93.6500 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB RoHS: Compliant |
10 In Stock |
|
$83.9800 / $97.8800 | Buy Now |
DISTI #
84984225
|
Verical | Reed Relay 24VDC 350Ohm 2A SPST-NO(60x15.8x18.5)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 9 |
|
$109.1740 / $127.2440 | Buy Now |
DISTI #
000000000006095844
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$79.6200 / $90.2500 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB RoHS: Compliant |
10 In Stock |
|
$83.9800 / $97.8800 | Buy Now |
|
Vyrian | Relays | 20 |
|
RFQ |
Part Details for DAT72415-HR
DAT72415-HR CAD Models
DAT72415-HR Part Data Attributes
|
DAT72415-HR
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT72415-HR
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.069 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 1656 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@10000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@10000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 10000 V | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | TUNGSTEN | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
DAT72415-HR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Cynergy3 Components' application note AN-101, which provides detailed guidelines for optimal PCB design and assembly.
-
The DAT72415-HR has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. The OVP threshold is typically set at 15% above the maximum rated voltage, and the OCP threshold is typically set at 150% of the maximum rated current. These features help protect the device from damage due to voltage or current surges.
-
The typical rise time and fall time of the DAT72415-HR's output voltage are around 10-20 μs and 5-10 μs, respectively. However, these values can vary depending on the specific application, PCB layout, and output capacitance.
-
Yes, the DAT72415-HR is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures, so it's essential to consult the datasheet and application notes for specific guidance.
-
The DAT72415-HR's output voltage accuracy is typically specified as ±2% over the operating temperature range of -40°C to 125°C and input voltage range of 4.5V to 5.5V. However, the actual accuracy may vary depending on the specific application and operating conditions.