Part Details for DAMY-3W3SXT by Cinch Connectivity Solutions
Results Overview of DAMY-3W3SXT by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMY-3W3SXT Information
DAMY-3W3SXT by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DAMY-3W3SXT
DAMY-3W3SXT CAD Models
DAMY-3W3SXT Part Data Attributes
|
DAMY-3W3SXT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMY-3W3SXT
Cinch Connectivity Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMY-3W3SXT
This table gives cross-reference parts and alternative options found for DAMY-3W3SXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMY-3W3SXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBM3W3F35000Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | DAMY-3W3SXT vs CBM3W3F35000Z |
L177TWA3W3SEP3VFMRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DAMY-3W3SXT vs L177TWA3W3SEP3VFMRM6 |
DDMMY-3W3SE | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | DAMY-3W3SXT vs DDMMY-3W3SE |
DAM-3W3SZT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | DAMY-3W3SXT vs DAM-3W3SZT |
DAMN3CK3SYK126TM | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMY-3W3SXT vs DAMN3CK3SYK126TM |
DAMMD3CK3SJTM-A101 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMY-3W3SXT vs DAMMD3CK3SJTM-A101 |
DAM-3PK3S-1AHN-A190-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | DAMY-3W3SXT vs DAM-3PK3S-1AHN-A190-A197-146 |
DAM-3CK3S-1AGN-A191-A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | DAMY-3W3SXT vs DAM-3CK3S-1AGN-A191-A197 |
DAMMG3C3SJ-A101 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | DAMY-3W3SXT vs DAMMG3C3SJ-A101 |
DAM-3P3S-1A9N-A191-A197-162 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | DAMY-3W3SXT vs DAM-3P3S-1A9N-A191-A197-162 |