Part Details for DAMO3X3PVK127 by ITT Interconnect Solutions
Results Overview of DAMO3X3PVK127 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMO3X3PVK127 Information
DAMO3X3PVK127 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DAMO3X3PVK127
DAMO3X3PVK127 CAD Models
DAMO3X3PVK127 Part Data Attributes
|
DAMO3X3PVK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMO3X3PVK127
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMO3X3PVK127
This table gives cross-reference parts and alternative options found for DAMO3X3PVK127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMO3X3PVK127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAM3W3PNMBFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAMO3X3PVK127 vs DAM3W3PNMBFR163 |
L717TWA3W3PMCSV3FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DAMO3X3PVK127 vs L717TWA3W3PMCSV3FRM6 |
L717TWA3W3PHP2VRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DAMO3X3PVK127 vs L717TWA3W3PHP2VRM6 |
L77TWA3W3PEP3VFMRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DAMO3X3PVK127 vs L77TWA3W3PEP3VFMRM6 |
DAMJ3PK3PVK87TM | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAMO3X3PVK127 vs DAMJ3PK3PVK87TM |
DBM-3W3PB | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAMO3X3PVK127 vs DBM-3W3PB |
DAMT-3H3P-OL4-A190-K87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | DAMO3X3PVK127 vs DAMT-3H3P-OL4-A190-K87 |
DAME-3W3PZ | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAMO3X3PVK127 vs DAME-3W3PZ |
L77TWA3W3PMCSV4RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DAMO3X3PVK127 vs L77TWA3W3PMCSV4RRM6 |
DAMY3W3PNMBOL3FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAMO3X3PVK127 vs DAMY3W3PNMBOL3FR163 |