Part Details for DAM3W3SNMBK52 by ITT Interconnect Solutions
Results Overview of DAM3W3SNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAM3W3SNMBK52 Information
DAM3W3SNMBK52 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAM3W3SNMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4706965
|
Farnell | COMBO 3W3F SOD AU NMB RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 48 |
|
$50.9913 / $67.6543 | Buy Now |
Part Details for DAM3W3SNMBK52
DAM3W3SNMBK52 CAD Models
DAM3W3SNMBK52 Part Data Attributes
|
DAM3W3SNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM3W3SNMBK52
ITT Interconnect Solutions
3 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Manufacturer Series | DAM3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DAM3W3SNMBK52
This table gives cross-reference parts and alternative options found for DAM3W3SNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM3W3SNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAM15SMNMBK52 | ITT Interconnect Solutions | Check for Price | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | DAM3W3SNMBK52 vs DAM15SMNMBK52 |
DAM3W3P-NMB-K52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | DAM3W3SNMBK52 vs DAM3W3P-NMB-K52 |
DAM7W2PNMBK52 | ITT Interconnect Solutions | Check for Price | 7 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | DAM3W3SNMBK52 vs DAM7W2PNMBK52 |
DAM-15S-M-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | DAM3W3SNMBK52 vs DAM-15S-M-NMBK52 |
DAM-7W2P-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | DAM3W3SNMBK52 vs DAM-7W2P-NMBK52 |
DAM-7W2S-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | DAM3W3SNMBK52 vs DAM-7W2S-NMBK52 |