Part Details for DAM3W3PNMBNFR163 by ITT Interconnect Solutions
Results Overview of DAM3W3PNMBNFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAM3W3PNMBNFR163 Information
DAM3W3PNMBNFR163 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DAM3W3PNMBNFR163
DAM3W3PNMBNFR163 CAD Models
DAM3W3PNMBNFR163 Part Data Attributes
|
DAM3W3PNMBNFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM3W3PNMBNFR163
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM3W3PNMBNFR163
This table gives cross-reference parts and alternative options found for DAM3W3PNMBNFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM3W3PNMBNFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAM3W3PNMBFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAM3W3PNMBNFR163 vs DAM3W3PNMBFR163 |
L717TWA3W3PMCSV3FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DAM3W3PNMBNFR163 vs L717TWA3W3PMCSV3FRM6 |
DAMO3X3PVK127 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAM3W3PNMBNFR163 vs DAMO3X3PVK127 |
L717TWA3W3PHP2VRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DAM3W3PNMBNFR163 vs L717TWA3W3PHP2VRM6 |
L77TWA3W3PEP3VFMRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DAM3W3PNMBNFR163 vs L77TWA3W3PEP3VFMRM6 |
DAMJ3PK3PVK87TM | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAM3W3PNMBNFR163 vs DAMJ3PK3PVK87TM |
DBM-3W3PB | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAM3W3PNMBNFR163 vs DBM-3W3PB |
DAMT-3H3P-OL4-A190-K87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | DAM3W3PNMBNFR163 vs DAMT-3H3P-OL4-A190-K87 |
DAME-3W3PZ | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAM3W3PNMBNFR163 vs DAME-3W3PZ |
L77TWA3W3PMCSV4RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DAM3W3PNMBNFR163 vs L77TWA3W3PMCSV4RRM6 |