Part Details for DAM3W3PNMB by ITT Interconnect Solutions
Results Overview of DAM3W3PNMB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAM3W3PNMB Information
DAM3W3PNMB by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DAM3W3PNMB
DAM3W3PNMB CAD Models
DAM3W3PNMB Part Data Attributes
|
DAM3W3PNMB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM3W3PNMB
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DAM3W3PNMB
This table gives cross-reference parts and alternative options found for DAM3W3PNMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM3W3PNMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAMMY-3W3P | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAM3W3PNMB vs DAMMY-3W3P |
CBD3W3M3000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | DAM3W3PNMB vs CBD3W3M3000X |
CBD3W3M55R8N0Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | DAM3W3PNMB vs CBD3W3M55R8N0Z |
CBD3W3M55000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | DAM3W3PNMB vs CBD3W3M55000X |
CBD3W3M55000Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | DAM3W3PNMB vs CBD3W3M55000Z |
CBD3W3M75000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | DAM3W3PNMB vs CBD3W3M75000X |
CBD3W3M5000Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | DAM3W3PNMB vs CBD3W3M5000Z |
DAMG3X3PJK87 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | DAM3W3PNMB vs DAMG3X3PJK87 |
CBD3W3M57R8N0Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | DAM3W3PNMB vs CBD3W3M57R8N0Z |
CBD3W3M2000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 3 Contact(s), Male, Crimp/Solder Terminal, | DAM3W3PNMB vs CBD3W3M2000X |