Part Details for DAM3W3P-NMB-K52 by ITT Interconnect Solutions
Results Overview of DAM3W3P-NMB-K52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAM3W3P-NMB-K52 Information
DAM3W3P-NMB-K52 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DAM3W3P-NMB-K52
DAM3W3P-NMB-K52 CAD Models
DAM3W3P-NMB-K52 Part Data Attributes
|
DAM3W3P-NMB-K52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM3W3P-NMB-K52
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NON-MAGNETIC | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DAM3W3P-NMB-K52
This table gives cross-reference parts and alternative options found for DAM3W3P-NMB-K52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM3W3P-NMB-K52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAM15SMNMBK52 | ITT Interconnect Solutions | Check for Price | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | DAM3W3P-NMB-K52 vs DAM15SMNMBK52 |
DAM7W2PNMBK52 | ITT Interconnect Solutions | Check for Price | 7 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | DAM3W3P-NMB-K52 vs DAM7W2PNMBK52 |
DAM-15S-M-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | DAM3W3P-NMB-K52 vs DAM-15S-M-NMBK52 |
DAM-7W2P-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | DAM3W3P-NMB-K52 vs DAM-7W2P-NMBK52 |
DAM-7W2S-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | DAM3W3P-NMB-K52 vs DAM-7W2S-NMBK52 |