-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5 Volt, Parallel Input Complete 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8562FSZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5617
|
Newark | Da Converter, 12Bit, Wsoic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Wsoic, No. Of Pins:20Pins, Input Channel Type:Parallel, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices DAC8562FSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$23.6300 / $34.9400 | Buy Now |
DISTI #
DAC8562FSZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$23.4624 / $34.9400 | Buy Now |
DISTI #
584-DAC8562FSZ
|
Mouser Electronics | Digital to Analog Converters - DAC +5V 12-BIT COMPLETE DAC RoHS: Compliant | 26 |
|
$23.4600 / $34.9400 | Buy Now |
DISTI #
V99:2348_06224810
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Americas - 36 |
|
$23.8200 / $31.0200 | Buy Now |
DISTI #
V36:1790_06224810
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2218 | Americas - 5 |
|
$21.9200 | Buy Now |
|
Analog Devices Inc | +5V 12-BIT COMPLETE DAC Package Multiple: 37 | 1558 |
|
$18.5200 / $25.7360 | Buy Now |
DISTI #
25631478
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 1554 |
|
$23.2158 | Buy Now |
|
Quest Components | 4 |
|
$29.3010 | Buy Now | |
|
Rochester Electronics | +5 VOLT, Parallel Input 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 680 |
|
$19.7600 / $24.7000 | Buy Now |
DISTI #
DAC8562FSZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 6 |
|
$26.2200 / $28.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8562FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8562FSZ
Analog Devices Inc
+5 Volt, Parallel Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC8562FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8562FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8562FSZ-REEL | Analog Devices Inc | Check for Price | +5 Volt, Parallel Input Complete 12-Bit DAC | DAC8562FSZ vs DAC8562FSZ-REEL |
DAC8562FS | Analog Devices Inc | Check for Price | +5 Volt, Parallel Input Complete 12-Bit DAC | DAC8562FSZ vs DAC8562FS |
DAC8562FS-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO20, SOL-20, Digital to Analog Converter | DAC8562FSZ vs DAC8562FS-REEL |
DAC8562FRU-REEL7 | Analog Devices Inc | Check for Price | 12-BIT DAC | DAC8562FSZ vs DAC8562FRU-REEL7 |
DAC8562FRUZ | Analog Devices Inc | Check for Price | +5 Volt, Parallel Input Complete 12-Bit DAC | DAC8562FSZ vs DAC8562FRUZ |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures that the internal circuitry is properly biased and that the device operates correctly.
To ensure accurate voltage output, make sure to use a stable and low-noise voltage reference (VREF), and decouple the VREF pin with a capacitor to reduce noise. Additionally, use a low-impedance output load and ensure the output voltage is within the specified range.
The maximum output current of the DAC8562FSZ is 10 mA. Exceeding this current may cause the output voltage to droop or the device to overheat.
During power-up and power-down, it is recommended to keep the digital inputs (SCLK, DIN, and SYNC) in a high-impedance state or tied to a logic low to prevent unwanted device operation.
The CLR (Clear) pin is an active-low input that resets the DAC8562FSZ's internal registers and output voltage to zero when pulled low. This pin can be used to initialize the device or to reset the output voltage to a known state.