Part Details for DAC8562FSZ-REEL by Analog Devices Inc
Results Overview of DAC8562FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8562FSZ-REEL Information
DAC8562FSZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8562FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8562FSZ-REELTR-ND
|
DigiKey | IC DAC 12BIT V-OUT 20SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.4625 | Buy Now |
DISTI #
584-DAC8562FSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC +5V 12-BIT COMPLETE DAC RoHS: Compliant | 0 |
|
$23.4600 | Order Now |
|
Analog Devices Inc | +5V 12-BIT COMPLETE DAC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$23.4625 / $38.2500 | Buy Now |
DISTI #
69186307
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$23.2158 | Buy Now |
DISTI #
DAC8562FSZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$24.5400 | Buy Now |
Part Details for DAC8562FSZ-REEL
DAC8562FSZ-REEL CAD Models
DAC8562FSZ-REEL Part Data Attributes
|
DAC8562FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8562FSZ-REEL
Analog Devices Inc
+5 Volt, Parallel Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOL-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC8562FSZ-REEL
This table gives cross-reference parts and alternative options found for DAC8562FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8562FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8562FSZ | Analog Devices Inc | $20.8535 | +5 Volt, Parallel Input Complete 12-Bit DAC | DAC8562FSZ-REEL vs DAC8562FSZ |
DAC8562FS | Analog Devices Inc | Check for Price | +5 Volt, Parallel Input Complete 12-Bit DAC | DAC8562FSZ-REEL vs DAC8562FS |
DAC8562FS-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO20, SOL-20, Digital to Analog Converter | DAC8562FSZ-REEL vs DAC8562FS-REEL |
DAC8562FRU-REEL7 | Analog Devices Inc | Check for Price | 12-BIT DAC | DAC8562FSZ-REEL vs DAC8562FRU-REEL7 |
DAC8562FRUZ | Analog Devices Inc | Check for Price | +5 Volt, Parallel Input Complete 12-Bit DAC | DAC8562FSZ-REEL vs DAC8562FRUZ |
DAC8562FSZ-REEL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital interface signals. This ensures proper device operation and prevents potential latch-up conditions.
-
When the DAC8562 is in power-down mode, the output voltage may float or go to an undefined state. To prevent this, it's recommended to add a pull-down resistor or a buffer amplifier to maintain a defined output voltage.
-
The maximum capacitance that can be connected to the DAC8562's output depends on the specific application and the required settling time. As a general guideline, a capacitance of up to 100 nF is recommended. Exceeding this value may affect the device's settling time and stability.
-
To ensure accurate voltage output from the DAC8562, it's essential to use a high-quality voltage reference, maintain a stable power supply, and minimize noise and interference in the system. Additionally, calibrating the device and using a precision output amplifier can also improve accuracy.
-
The DAC8562's output impedance is typically around 10 kΩ. This impedance can affect the device's output voltage and settling time, especially when driving heavy loads or long cables. To minimize the impact, it's recommended to use a buffer amplifier or an output stage with a low output impedance.