-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 12-Bit Serial Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8420FSZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8035
|
Newark | Da Converter, 12Bit, Wsoic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:± 14.25V To ± 15.75V, 4.75V To 5.25V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Input Channel Type:Serialrohs Compliant: Yes |Analog Devices DAC8420FSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$76.8000 / $91.0900 | Buy Now |
DISTI #
505-DAC8420FSZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$76.8000 / $91.0900 | Buy Now |
DISTI #
584-DAC8420FSZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD VOLT-OUTPUT 12-BIT RoHS: Compliant | 13 |
|
$79.5900 / $87.0200 | Buy Now |
DISTI #
V36:1790_06224790
|
Arrow Electronics | DAC 4-CH 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks Date Code: 2341 | Americas - 1 |
|
$73.4300 | Buy Now |
|
Analog Devices Inc | QUAD VOLT-OUTPUT 12-BIT Package Multiple: 1 | 15 |
|
$42.9624 / $91.0900 | Buy Now |
DISTI #
71328444
|
Verical | DAC 4-CH 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 1 |
|
$73.4300 | Buy Now |
DISTI #
DAC8420FSZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 488 |
|
$80.3500 / $92.1600 | Buy Now |
|
Vyrian | Converters | 120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8420FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8420FSZ
Analog Devices Inc
Quad 12-Bit Serial Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DAC8420FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8420FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7714UB/1K | Texas Instruments | $15.2849 | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 | DAC8420FSZ vs DAC7714UB/1K |
DAC8420ESZ | Analog Devices Inc | $71.9374 | Quad 12-Bit Serial Voltage Output DAC | DAC8420FSZ vs DAC8420ESZ |
DAC8420FSZ-REEL | Analog Devices Inc | Check for Price | Quad 12-Bit Serial Voltage Output DAC | DAC8420FSZ vs DAC8420FSZ-REEL |
DAC8420FS-REEL | Analog Devices Inc | Check for Price | IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MS-013AA, SOIC-16, Digital to Analog Converter | DAC8420FSZ vs DAC8420FS-REEL |
DAC8420ESZ-REEL | Analog Devices Inc | Check for Price | Quad 12-Bit Serial Voltage Output DAC | DAC8420FSZ vs DAC8420ESZ-REEL |
DAC7714UB/1K | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, SO-16 | DAC8420FSZ vs DAC7714UB/1K |
DAC7714U/1K | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, SO-16 | DAC8420FSZ vs DAC7714U/1K |
DAC7714U/1K | Texas Instruments | Check for Price | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 | DAC8420FSZ vs DAC7714U/1K |
DAC7714U | Burr-Brown Corp | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16, SO-16 | DAC8420FSZ vs DAC7714U |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance voltage reference, and to decouple the output with a capacitor to reduce noise and oscillations.
The maximum output current of the DAC8420FSZ is 5 mA. Exceeding this current may cause damage to the device or affect its accuracy.
The digital inputs of the DAC8420FSZ are CMOS-compatible and should be driven from a low-impedance source. It is recommended to use a series resistor (e.g., 1 kΩ) to limit the input current and prevent damage.
The DAC8420FSZ's performance is affected by temperature, with a typical temperature coefficient of ±2 ppm/°C. It is essential to consider this when designing systems that operate over a wide temperature range.