-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7512N/250G4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DAC7512N/250G4
|
Mouser Electronics | Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit Serial Input ALT 595-DAC7512N/250 RoHS: Compliant | 127 |
|
$2.9300 / $7.0500 | Buy Now |
|
Vyrian | Converters | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7512N/250G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7512N/250G4
Texas Instruments
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.095 MHz | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DAC7512N/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7512N/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7512N/250 | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO6, SOT-23, 6 PIN | DAC7512N/250G4 vs DAC7512N/250 |
The maximum output current of the DAC7512N/250G4 is 5mA per channel.
To ensure accurate voltage output, make sure to use a stable reference voltage, minimize noise on the power supply lines, and use a low-pass filter to remove high-frequency noise from the output.
The settling time of the DAC7512N/250G4 is typically 10μs to 1LSB (least significant bit) for a full-scale output change.
Yes, the DAC7512N/250G4 can be used in a ratiometric configuration, where the reference voltage is derived from the power supply voltage. However, this may affect the accuracy and linearity of the output voltage.
The DAC7512N/250G4 can be interfaced with a microcontroller using a serial interface (SPI or I2C). The microcontroller sends the digital code to the DAC, and the DAC converts it to an analog voltage output.