-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8bit, Single Channel, 80uA, 1.8V-5.5V DAC 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5311IDCKRQ1 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DAC5311IDCKRQ1CT-ND
|
DigiKey | IC DAC 8BIT V-OUT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8742 In Stock |
|
$0.8850 / $1.9400 | Buy Now |
DISTI #
595-DAC5311IDCKRQ1
|
Mouser Electronics | Digital to Analog Converters - DAC Auto Cat 8B Sgl Ch 8 0uA 1.8-5.5V DAC RoHS: Compliant | 9620 |
|
$0.8500 / $1.9400 | Buy Now |
|
Rochester Electronics | DAC5311-Q1 Automotive 8bit, Single Channel, 80uA, 1.8V-5.5V DAC RoHS: Compliant Status: Active Min Qty: 1 | 106 |
|
$0.6195 / $0.9992 | Buy Now |
|
Vyrian | Converters | 11049 |
|
RFQ | |
|
Win Source Electronics | IC DAC 8BIT V-OUT SC70-6 | 14867 |
|
$0.7300 / $1.0949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC5311IDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5311IDCKRQ1
Texas Instruments
Automotive 8bit, Single Channel, 80uA, 1.8V-5.5V DAC 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents potential latch-up conditions.
To ensure accurate voltage output, it is essential to use a stable and low-noise voltage reference (VREF) and to decouple the VREF pin with a capacitor to reduce noise. Additionally, the output voltage should be buffered with an op-amp if the load impedance is low.
The maximum output current of the DAC5311 is 5 mA. Exceeding this current limit may cause the output voltage to droop or the device to overheat.
During power-up and power-down, it is recommended to keep the digital inputs (SCL, SDA, and SYNC) in a high-impedance state or tied to a fixed logic level to prevent unwanted device operation or latch-up conditions.
The SYNC pin is used to synchronize the DAC5311's output voltage transition with an external clock signal. This feature is useful in applications where simultaneous voltage updates are required across multiple devices.