-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP 25 to 25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC121S101WGMPR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DAC121S101WGMPR-ND
|
DigiKey | IC DAC 12BIT V-OUT 10CFP Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC121S101WGMPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC121S101WGMPR
Texas Instruments
12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP 25 to 25
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP10,.4 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1.8 MHz | |
Seated Height-Max | 2.33 mm | |
Settling Time-Max | 15 µs | |
Settling Time-Nom (tstl) | 12.5 µs | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.12 mm |
This table gives cross-reference parts and alternative options found for DAC121S101WGMPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC121S101WGMPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC121S101CIMM/NOPB | Texas Instruments | $1.2366 | 12-Bit Micro Power, RRO Digital-to-Analog Converter 8-VSSOP -40 to 105 | DAC121S101WGMPR vs DAC121S101CIMM/NOPB |
DAC7512E/250 | Texas Instruments | $2.5854 | Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 8-VSSOP -40 to 105 | DAC121S101WGMPR vs DAC7512E/250 |
DAC121S101CIMK | Texas Instruments | Check for Price | 12-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 | DAC121S101WGMPR vs DAC121S101CIMK |
DAC121S101CIMKX/NOPB | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | DAC121S101WGMPR vs DAC121S101CIMKX/NOPB |
5962R0722601VZA | Defense Logistics Agency | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 12.5us Settling Time, CDSO10, CERAMIC, SOIC-10 | DAC121S101WGMPR vs 5962R0722601VZA |
DAC121S101QCMK | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO6, TSOT-6 | DAC121S101WGMPR vs DAC121S101QCMK |
DAC121S101CIMMX | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, MSOP-8 | DAC121S101WGMPR vs DAC121S101CIMMX |
DAC121S101CIMMX | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO8, MSOP-8, Digital to Analog Converter | DAC121S101WGMPR vs DAC121S101CIMMX |
DAC7512E/2K5G4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, GREEN, PLASTIC, MSOP-8 | DAC121S101WGMPR vs DAC7512E/2K5G4 |
AD5320BRM-REEL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, MICRO, SOIC-8, Digital to Analog Converter | DAC121S101WGMPR vs AD5320BRM-REEL |
The maximum output current of the DAC121S101 is 5mA. However, it's recommended to limit the output current to 3mA for optimal performance and to prevent overheating.
To ensure monotonicity, it's recommended to use a 0.1uF capacitor between the output pin and GND, and to use a 1kΩ resistor in series with the output pin. Additionally, the input code should be incremented or decremented in a monotonic sequence.
The settling time of the DAC121S101 is typically 10μs, but it can vary depending on the output voltage, load capacitance, and other factors. It's recommended to consult the datasheet and application notes for more information.
Yes, the DAC121S101 can be used with a 5V power supply. However, the output voltage range will be limited to 0-4.096V. If a 5V output is required, an external amplifier or voltage doubler may be necessary.
To reduce noise and glitches, it's recommended to use a low-pass filter (e.g. RC filter) at the output, and to ensure that the power supply is well-regulated and decoupled. Additionally, using a clock frequency that is a multiple of the DAC's update rate can help reduce noise.