-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC101C085CIMMX/NOPB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC101C085CIMMX/NOPB-ND
|
DigiKey | IC DAC 10BIT V-OUT 8VSSOP Min Qty: 3500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6939 / $0.7164 | Buy Now |
DISTI #
926-D101C085CIMMXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 10Bit Micro Pwr DAC w/ I2C-Compatible In A 926-DA101C085CIMMNPB RoHS: Compliant | 0 |
|
$0.7010 / $2.3500 | Order Now |
|
Bristol Electronics | 6350 |
|
RFQ | ||
|
Cytech Systems Limited | IC DAC 10BIT V-OUT 8VSSOP | 5250 |
|
RFQ | |
|
Win Source Electronics | DAC 10BIT MICROPWR I2C 8VSSOP | 14770 |
|
$0.8351 / $1.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC101C085CIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC101C085CIMMX/NOPB
Texas Instruments
10Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.18 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.152 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC101C085CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101C085CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC101C085CIMM/NOPB | Texas Instruments | $0.6594 | 10Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP | DAC101C085CIMMX/NOPB vs DAC101C085CIMM/NOPB |
DAC101C085CIMM | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8, Digital to Analog Converter | DAC101C085CIMMX/NOPB vs DAC101C085CIMM |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents potential latch-up conditions.
To ensure accurate output voltage levels, it is essential to use a stable and low-noise reference voltage (VREF) and to decouple the power supply lines (VDD and VSS) with suitable capacitors. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
The maximum output current capability of the DAC101C085 is 5 mA. Exceeding this limit may cause the output voltage to droop or the device to overheat.
The digital input signals to the DAC101C085 should be driven by a CMOS-compatible output stage with a suitable voltage level (VDD or 3.3 V) and should be properly terminated to prevent signal reflections and noise.
The thermal impedance of the DAC101C085 package (QFN-16) is typically around 30°C/W. This information is essential for thermal management and heat sink design.