-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Micro Power Dig-to-Analog Converter 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC101C081QISDX/NOPB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC101C081QISDX/NOPB-ND
|
DigiKey | IC DAC 10BIT V-OUT 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47742 In Stock |
|
$1.3700 | Buy Now |
DISTI #
296-37339-1-ND
|
DigiKey | IC DAC 10BIT V-OUT 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0427 / $2.1100 | Buy Now |
DISTI #
595-C101C081QISDXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 10B Micro Pwr D/A Cn vtr A 595-AC101C081QISDNPB RoHS: Compliant | 1831 |
|
$1.0100 / $2.1300 | Buy Now |
DISTI #
85980057
|
Verical | DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1801 | Americas - 44830 |
|
$1.0251 / $1.6500 | Buy Now |
DISTI #
85979847
|
Verical | DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1401 | Americas - 2912 |
|
$1.0251 / $1.6500 | Buy Now |
|
Rochester Electronics | DAC101C081Q 10-Bit Micro Power Dig-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 47742 |
|
$0.8201 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC101C081QISDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC101C081QISDX/NOPB
Texas Instruments
10-Bit Micro Power Dig-to-Analog Converter 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.18 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.214 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |
This table gives cross-reference parts and alternative options found for DAC101C081QISDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101C081QISDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC101C081QISD/NOPB | Texas Instruments | $0.9362 | 10-Bit Micro Power Dig-to-Analog Converter 6-WSON -40 to 125 | DAC101C081QISDX/NOPB vs DAC101C081QISD/NOPB |
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents latch-up.
To ensure accurate voltage output, it is essential to use a stable and low-noise voltage reference (VREF) and to decouple the power supply lines properly. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
The maximum output current of the DAC101C081 is 5 mA. Exceeding this current may cause the output voltage to droop or the device to overheat.
The digital inputs of the DAC101C081 are CMOS-compatible and should be driven by a logic signal with a voltage swing between GND and VCC. The inputs are not 5V-tolerant, so ensure that the input voltage does not exceed VCC.
The thermal impedance of the QFN package is typically around 30°C/W. This means that for every watt of power dissipated, the junction temperature will rise by 30°C above the ambient temperature.