-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC082S085CISDX/NOPB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-D082S085CISDXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit Micro Power DU AL Digital-to-Analog A 926-DA082S085CISDNPB RoHS: Compliant | 0 |
|
$0.8440 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC082S085CISDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC082S085CISDX/NOPB
Texas Instruments
8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC082S085CISDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC082S085CISDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC102S085CISDX/NOPB | Texas Instruments | $1.2615 | 10-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 | DAC082S085CISDX/NOPB vs DAC102S085CISDX/NOPB |
MCP48FVB21-E/UN | Microchip Technology Inc | $1.6300 | 12-BIT DAC | DAC082S085CISDX/NOPB vs MCP48FVB21-E/UN |
MCP48FVB21T-E/UN | Microchip Technology Inc | $1.6300 | 12-BIT DAC | DAC082S085CISDX/NOPB vs MCP48FVB21T-E/UN |
DAC122S085CISDX | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | DAC082S085CISDX/NOPB vs DAC122S085CISDX |
DAC102S085CISDX | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | DAC082S085CISDX/NOPB vs DAC102S085CISDX |
DAC122S085CISDX/NOPB | Texas Instruments | Check for Price | 12-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output 10-WSON -40 to 105 | DAC082S085CISDX/NOPB vs DAC122S085CISDX/NOPB |
DAC122S085CISDX | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 6us SETTLING TIME, 12-BIT DAC, DSO10, LLP-10 | DAC082S085CISDX/NOPB vs DAC122S085CISDX |
DAC082S085CISD | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | DAC082S085CISDX/NOPB vs DAC082S085CISD |
DAC082S085CISDX | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | DAC082S085CISDX/NOPB vs DAC082S085CISDX |
DAC102S085CISD | National Semiconductor Corporation | Check for Price | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, DSO10, LLP-10, Digital to Analog Converter | DAC082S085CISDX/NOPB vs DAC102S085CISD |
The recommended power-up sequence is to apply VCC first, followed by the digital supply voltage (VDD), and then the analog input voltage (VREF). This sequence helps to prevent latch-up and ensures proper device operation.
The DAC082S085 has an output voltage range of 0 to VREF. To handle this range, you can use an external amplifier or buffer to condition the output signal, or use a voltage divider to scale the output voltage to the desired range.
The DAC082S085's performance is affected by temperature, with changes in temperature causing variations in the output voltage and linearity. To minimize these effects, it is recommended to operate the device within the specified temperature range (-40°C to 125°C) and to use temperature compensation techniques if necessary.
To ensure data integrity in a noisy environment, it is recommended to use proper PCB layout techniques, such as separating analog and digital signals, using ground planes, and adding decoupling capacitors. Additionally, consider using error detection and correction mechanisms, such as checksums or CRCs, to detect and correct data errors.
The recommended layout and routing for the DAC082S085 involves keeping the analog and digital signals separate, using short and direct traces for the analog signals, and avoiding vias and right-angle turns in the signal paths. Additionally, it is recommended to use a solid ground plane and to decouple the power supplies with capacitors.