Part Details for DA24658-2 by ITT Interconnect Solutions
Results Overview of DA24658-2 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA24658-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA24658-2-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Connector Accessories | 1507 |
|
RFQ |
Part Details for DA24658-2
DA24658-2 CAD Models
DA24658-2 Part Data Attributes
DA24658-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads, but it's essential to consult the specific application requirements and environmental conditions to ensure proper tightening.
-
Yes, the DA24658-2 is designed to withstand high-vibration environments, but it's crucial to ensure proper mounting and screw torque to prevent connector damage or disconnection.
-
The DA24658-2 is designed to operate in a wide temperature range (-55°C to 125°C) and can withstand high humidity, but it's essential to consult the datasheet and application notes for specific environmental requirements and any necessary derating.
-
The DA24658-2 connector is rated for a minimum of 500 mating cycles, but this can vary depending on the specific application, environmental conditions, and connector maintenance.
-
The DA24658-2 is designed to be compatible with other ITT Interconnect Solutions' mating connectors, but compatibility with other manufacturers' connectors is not guaranteed and may require additional testing and validation.