Part Details for D91ALF by TT electronics / BI Technologies
Results Overview of D91ALF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D91ALF Information
D91ALF by TT electronics / BI Technologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for D91ALF
D91ALF CAD Models
D91ALF Part Data Attributes
|
D91ALF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
D91ALF
TT electronics / BI Technologies
0.1A, 8 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | R-PSIP-T9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSIP-T9 | |
Number of Elements | 8 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D91ALF
This table gives cross-reference parts and alternative options found for D91ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D91ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D91A | TT electronics / BI Technologies | $5.7227 | 0.1A, 8 ELEMENT, SILICON, SIGNAL DIODE | D91ALF vs D91A |
D91ALF | TT Electronics Resistors | Check for Price | Rectifier Diode, 8 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-9 | D91ALF vs D91ALF |
D91A | TT Electronics Resistors | Check for Price | Rectifier Diode, 8 Element, 0.1A, Silicon, | D91ALF vs D91A |
D9-1A | TT Electronics Resistors | Check for Price | Rectifier Diode, 8 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-9 | D91ALF vs D9-1A |