Part Details for D63CLF by TT Electronics Resistors
Results Overview of D63CLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D63CLF Information
D63CLF by TT Electronics Resistors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for D63CLF
D63CLF CAD Models
D63CLF Part Data Attributes
|
D63CLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
D63CLF
TT Electronics Resistors
Rectifier Diode, 3 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSIP-T6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D63CLF
This table gives cross-reference parts and alternative options found for D63CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D63CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D6-3C | TT Electronics Resistors | Check for Price | Rectifier Diode, 3 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | D63CLF vs D6-3C |