Part Details for D6210ICL409J809 by Maida Development Company
Results Overview of D6210ICL409J809 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D6210ICL409J809 Information
D6210ICL409J809 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D6210ICL409J809
D6210ICL409J809 CAD Models
D6210ICL409J809 Part Data Attributes
|
D6210ICL409J809
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6210ICL409J809
Maida Development Company
NTC Thermistor, 4ohm, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 4 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |