Part Details for D4SL-N3RFG-D by OMRON Corporation
Results Overview of D4SL-N3RFG-D by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4SL-N3RFG-D Information
D4SL-N3RFG-D by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D4SL-N3RFG-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4SLN3RFGD
|
Avnet Americas | - Bulk (Alt: D4SLN3RFGD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$287.4048 / $322.7140 | Buy Now |
DISTI #
653-D4SLN3RFGD
|
Mouser Electronics | Limit Switches D4SL-N3RFG-D | 0 |
|
$345.3600 | Order Now |
Part Details for D4SL-N3RFG-D
D4SL-N3RFG-D CAD Models
D4SL-N3RFG-D Part Data Attributes
|
D4SL-N3RFG-D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4SL-N3RFG-D
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 6 Weeks | |
Contact Voltage(DC)-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |