Part Details for D44C8-DR6260 by Harris Semiconductor
Results Overview of D44C8-DR6260 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D44C8-DR6260 Information
D44C8-DR6260 by Harris Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for D44C8-DR6260
D44C8-DR6260 CAD Models
D44C8-DR6260 Part Data Attributes
|
D44C8-DR6260
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
D44C8-DR6260
Harris Semiconductor
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for D44C8-DR6260
This table gives cross-reference parts and alternative options found for D44C8-DR6260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44C8-DR6260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D44C8-DR6260 | Intersil Corporation | Check for Price | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | D44C8-DR6260 vs D44C8-DR6260 |
D44C8-DR6274 | Intersil Corporation | Check for Price | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | D44C8-DR6260 vs D44C8-DR6274 |
D44C8-DR6259 | Intersil Corporation | Check for Price | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | D44C8-DR6260 vs D44C8-DR6259 |
D44C9-DR6269 | Intersil Corporation | Check for Price | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | D44C8-DR6260 vs D44C9-DR6269 |
D44C9-DR6259 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | D44C8-DR6260 vs D44C9-DR6259 |
D44C9-6263 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | D44C8-DR6260 vs D44C9-6263 |
D44C9-6258 | Intersil Corporation | Check for Price | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | D44C8-DR6260 vs D44C9-6258 |