-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3D-111 by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3D-111
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
D3D-111
OMRON Electronic Components LLC
Snap Acting/Limit Switch, SPDT, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 9 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 15 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 36.4 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
The recommended operating temperature range for the D3D-111 is -25°C to 85°C (-13°F to 185°F).
The D3D-111 has a built-in ambient light filter to reduce interference from ambient light sources, ensuring stable detection even in bright environments.
The maximum detection distance of the D3D-111 is approximately 10 mm (0.39 in) for reflective objects and 5 mm (0.20 in) for transparent objects.
Yes, the D3D-111 has a moisture-resistant design and can operate in humid or wet environments, but it's essential to follow proper installation and sealing guidelines to ensure reliability.
The sensitivity of the D3D-111 can be adjusted using an external potentiometer or by using the built-in sensitivity adjustment pin (PIN 3). Consult the datasheet for specific instructions.