Part Details for D2FS-F-N by OMRON Corporation
Results Overview of D2FS-F-N by OMRON Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2FS-F-N Information
D2FS-F-N by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2FS-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7308
|
Newark | Microswitch, Spst-No, Pin Plunger, Through Hole, 100 Ma Rohs Compliant: Yes |Omron D2FS-F-N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
D2FSFN
|
Avnet Americas | Microswitch, Ultra Subminiature, Pin Plunger, SPST-NO, Through Hole, 100 mA, 6 V - Bag (Alt: D2FSFN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$0.3562 / $0.3902 | Buy Now |
DISTI #
653-D2FS-F-N
|
Mouser Electronics | Basic / Snap Action Switches Pin Plunger - PCB Terms Straight RoHS: Compliant | 303 |
|
$0.3700 / $0.7400 | Buy Now |
DISTI #
E02:0323_07686517
|
Arrow Electronics | Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Date Code: 2424 | Europe - 2000 |
|
$0.3598 | Buy Now |
DISTI #
V79:2366_28722378
|
Arrow Electronics | Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 2208 | Americas - 895 |
|
$0.3223 | Buy Now |
DISTI #
V99:2348_11443845
|
Arrow Electronics | Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2126 | Americas - 411 |
|
$0.0910 / $0.3554 | Buy Now |
DISTI #
87462067
|
Verical | Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 2206 | Americas - 2659 |
|
$0.3626 / $0.4406 | Buy Now |
DISTI #
84939196
|
Verical | Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2424 | Americas - 2000 |
|
$0.3626 | Buy Now |
DISTI #
51650795
|
Verical | Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1412 | Americas - 950 |
|
$0.4879 / $0.6904 | Buy Now |
DISTI #
76443404
|
Verical | Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 2208 | Americas - 895 |
|
$0.3223 | Buy Now |
Part Details for D2FS-F-N
D2FS-F-N CAD Models
D2FS-F-N Part Data Attributes
|
D2FS-F-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2FS-F-N
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Length | 0.039 inch | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.85 N | |
Operating Position | 7 inch | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
D2FS-F-N Frequently Asked Questions (FAQ)
-
The recommended wiring method is to use a twisted pair cable with a shielded wire to minimize electromagnetic interference (EMI) and ensure reliable communication.
-
Calibration should be performed according to the manufacturer's instructions, taking into account factors such as temperature, humidity, and vibration. It's also recommended to perform calibration in the actual operating environment to ensure accuracy.
-
The maximum distance depends on the specific model and sensing range. Typically, it's recommended to mount the sensor within 1-5 mm of the sensing object to ensure accurate detection.
-
No, the D2FS-F-N is not designed for use in explosive or hazardous environments. It's essential to check the device's certifications and ratings to ensure it meets the requirements of your specific application.
-
Troubleshooting should start with checking the sensor's installation, wiring, and calibration. Verify that the sensor is properly mounted, wired, and calibrated according to the manufacturer's instructions. If issues persist, consult the datasheet or contact OMRON's technical support for assistance.