Part Details for D2F-01L2-D3 by OMRON Corporation
Results Overview of D2F-01L2-D3 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-01L2-D3 Information
D2F-01L2-D3 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F-01L2-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4228
|
Newark | Microswitch, Spdt, 0.1A, 30Vdc, 80Gf Rohs Compliant: Yes |Omron D2F-01L2-D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1227 |
|
$1.4100 / $2.0500 | Buy Now |
DISTI #
D2F01L2D3
|
Avnet Americas | ULTRA MINIATURE - Trays (Alt: D2F01L2D3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1614 / $1.4595 | Buy Now |
DISTI #
74AH4228
|
Avnet Americas | ULTRA MINIATURE - Bulk (Alt: 74AH4228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.9600 | Buy Now |
DISTI #
653-D2F01L2D3
|
Mouser Electronics | Basic / Snap Action Switches ULTRA MINIATURE RoHS: Compliant | 3098 |
|
$1.3500 / $1.9900 | Buy Now |
DISTI #
68040454
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2311 | Americas - 3000 |
|
$1.7160 / $2.1320 | Buy Now |
DISTI #
D2F-01L2-D3
|
IBS Electronics | SWITCH SNAP ACTION N.O./N.C. SPDT HINGE ROLLER LEVER 0.1A 30VDC 0.78N SCREW MOUNT SOLDER Min Qty: 10 Package Multiple: 1 | 3000 |
|
$1.6861 / $2.1268 | Buy Now |
DISTI #
000000000005521438
|
Sager | Basic / Snap Action Switches ULTRA MINIATURE Min Qty: 750 | 0 |
|
$1.5100 / $1.5500 | Buy Now |
Part Details for D2F-01L2-D3
D2F-01L2-D3 CAD Models
D2F-01L2-D3 Part Data Attributes
|
D2F-01L2-D3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-01L2-D3
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Travel | 0.55 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
D2F-01L2-D3 Frequently Asked Questions (FAQ)
-
Omron provides a recommended PCB layout and land pattern in their application notes and datasheet. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and electrical issues.
-
To handle the high inrush current, it's recommended to use a suitable current limiting resistor, inrush current limiter, or a soft-start circuit to reduce the stress on the relay and the power supply.
-
The maximum switching frequency for the D2F-01L2-D3 is typically around 1-2 Hz, depending on the application and load conditions. Exceeding this frequency may lead to reduced relay life and increased heat generation.
-
The D2F-01L2-D3 is rated for operation up to 85°C (185°F). However, it's essential to derate the relay's performance and consider the effects of high temperature on the relay's life and reliability.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and grounding techniques, and consider adding EMI filters or chokes to reduce electromagnetic interference.