Part Details for D2F-01L-T by OMRON Corporation
Results Overview of D2F-01L-T by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-01L-T Information
D2F-01L-T by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F-01L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4356358
|
Farnell | MICROSWITCH, SPDT, 0.1A, 30V, 1.47N RoHS: Compliant Min Qty: 80 Lead time: 1 Weeks, 2 Days Container: Each | 1466 |
|
$1.5838 / $1.6912 | Buy Now |
DISTI #
D2F01LT
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.78N Thru-Hole - Trays (Alt: D2F01LT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9767 / $1.0699 | Buy Now |
DISTI #
653-D2F-01L-T
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 826 |
|
$0.9940 / $1.4100 | Buy Now |
DISTI #
88785198
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2331 | Americas - 1832 |
|
$0.8088 / $1.0625 | Buy Now |
DISTI #
000000000000230694
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 1000 | 0 |
|
$1.1000 / $1.1400 | Buy Now |
Part Details for D2F-01L-T
D2F-01L-T CAD Models
D2F-01L-T Part Data Attributes
|
D2F-01L-T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-01L-T
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 0.55 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
D2F-01L-T Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the D2F-01L-T relay is 20 Hz. Exceeding this frequency may reduce the relay's lifespan.
-
Yes, the D2F-01L-T relay can be used to switch DC loads. However, the relay's contact life may be affected by the DC load's inrush current and voltage.
-
The D2F-01L-T relay does not have a minimum load requirement. It can switch loads as low as 1 mA.
-
The D2F-01L-T relay is rated for operation up to 85°C (185°F). Exceeding this temperature may affect the relay's performance and lifespan.
-
The D2F-01L-T relay can withstand surges up to 2 kV (IEC 61000-4-5).