Part Details for D201J52S215QA by C&K
Results Overview of D201J52S215QA by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D201J52S215QA Information
D201J52S215QA by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D201J52S215QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9103
|
Newark | D201J52S215Qa |C&k Components D201J52S215QA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.1300 | Buy Now |
DISTI #
CKC2024-ND
|
DigiKey | SWITCH ROCKER DPDT 4A 125V Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5530 | Buy Now |
DISTI #
611-D201J52S215QA
|
Mouser Electronics | Rocker Switches DPDT ON-NONE-ON 4A RoHS: Compliant | 813 |
|
$3.1400 / $4.1300 | Buy Now |
DISTI #
51610503
|
Verical | Switch Rocker ON None ON DPDT Quick Connect Lever 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 195 |
|
$4.6930 / $7.9690 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 20 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
000000000000592961
|
Sager | Rocker Switches DPDT ON-NONE-ON 4A | 0 |
|
Buy Now |
Part Details for D201J52S215QA
D201J52S215QA CAD Models
D201J52S215QA Part Data Attributes
|
D201J52S215QA
C&K
Buy Now
Datasheet
|
Compare Parts:
D201J52S215QA
C&K
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.087 inch | |
Termination Type | QUICK CONNECT |