Part Details for D16OAT12 by E-Switch Inc
Results Overview of D16OAT12 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D16OAT12 Information
D16OAT12 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D16OAT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2723
|
Newark | D16Oat12 Rohs Compliant: Yes |E-Switch D16OAT12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2200 / $21.0000 | Buy Now |
DISTI #
141-D16OAT12-ND
|
DigiKey | SWITCH PB DPDT 8A 125V Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2967 | Buy Now |
DISTI #
612-D16OAT12
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-(On), Panel Mount, Front | 0 |
|
$16.9400 / $18.1300 | Order Now |
DISTI #
74828214
|
RS | Pushbutton Switch, DPDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8300 | RFQ |