Part Details for D1210KGS by Sensata Circuit Breakers
Results Overview of D1210KGS by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1210KGS Information
D1210KGS by Sensata Circuit Breakers is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for D1210KGS
D1210KGS CAD Models
D1210KGS Part Data Attributes
|
D1210KGS
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
D1210KGS
Sensata Circuit Breakers
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-61000-4-2, 4-4, 4-5; IEC-60068-2-78; IEC-60068-2-6; IEC-60068-2-27; IEC-62314; UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.007 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 26.4 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO |