-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D06D80 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2422
|
Newark | Solid State Relay, 80A, 3.5V-32V, Panel, Contact Configuration:Spst-No, Load Current:80A, Operating Voltage Max:60Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom D06D80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$152.1900 | Buy Now |
DISTI #
2266-D06D80-172-ND
|
DigiKey | SSR RELAY SPST-NO 80A 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$135.3500 / $146.1700 | Buy Now |
DISTI #
CC1522-ND
|
DigiKey | SSR RELAY SPST-NO 80A 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$138.3600 / $152.2000 | Buy Now |
DISTI #
70131482
|
RS | Relay, 3.5 to 32 VDC, Solid State, 80 ADC, 220 ADC, Panel Mount, 2500 V (RMS) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$118.0300 / $147.5400 | Buy Now |
DISTI #
CRYD06D80
|
Heilind Electronics | SSR, PNL MT, IP00, 60VDC/60A , 3.5-32VDC IN, FET OUTPUT | Americas - 15 in Stock |
|
$132.6323 / $159.1588 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control - 80 A Max Load - 60 VDC Operating Voltage - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
34 In Stock |
|
$118.1400 / $143.0600 | Buy Now |
DISTI #
80314736
|
Verical | Relay SSR 28mA 32V DC-IN 80A 60V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 3 |
|
$158.2100 / $185.9780 | Buy Now |
DISTI #
D06D80
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 80A, 0÷60VDC, D06D, IP00 Min Qty: 1 | 1 |
|
$133.9000 / $148.0900 | Buy Now |
DISTI #
CRYD06D80
|
Interstate Connecting Components | SSR, PNL MT, IP00, 60VDC/60A , 3.5-32VDC IN, FET OUTPUT | 5 |
|
$132.6323 / $159.1588 | Buy Now |
DISTI #
000000000000999589
|
Sager | Solid State Relays - Industrial Mount .005-80A 3.5-32VDC Min Qty: 1 | 0 |
|
$129.4500 / $140.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D06D80
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D06D80
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 80 A | |
On-state Resistance-Max | 0.008 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
The D06D80 can handle surge currents up to 100A for 10ms, making it suitable for applications with high inrush currents.
The D06D80 has a built-in overvoltage protection (OVP) circuit that limits the output voltage to 15% above the nominal voltage, ensuring safe operation and preventing damage to connected devices.
Yes, the D06D80 is designed to operate in high-temperature environments, with a maximum operating temperature of 85°C (185°F), making it suitable for use in industrial and automotive applications.
The D06D80's overcurrent protection has a typical response time of 10-20μs, ensuring fast and reliable protection of connected devices in the event of an overcurrent condition.
Yes, the D06D80 is compatible with 24VDC power supplies, making it suitable for use in industrial control systems, robotics, and other applications that require 24VDC power.