Part Details for D/MS25043-20D by DDK Ltd
Results Overview of D/MS25043-20D by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D/MS25043-20D
D/MS25043-20D CAD Models
D/MS25043-20D Part Data Attributes
|
D/MS25043-20D
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
D/MS25043-20D
DDK Ltd
Connector Accessory, Cap Item, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 20 |