-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PBGA63,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYW43438KUBGT by Infineon Technologies AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9016
|
Newark | Rf Transceiver, 2.4Mhz , Wlbga-63 Rohs Compliant: Yes |Infineon CYW43438KUBGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2100 | Buy Now |
DISTI #
BCM43438KUBGT-ND
|
DigiKey | IC RF TXRX+MCU BLE 63WLBGA Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.7842 | Buy Now |
DISTI #
727-CYW43438KUBGT
|
Mouser Electronics | RF Microcontrollers - MCU WICED WiFi/Bluetooth Combos RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
V36:1790_16693843
|
Arrow Electronics | WLAN+BT Chip 2400MHz to 2500MHz 63-Pin WLBGA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2249 | Americas - 10000 |
|
$2.1970 | Buy Now |
DISTI #
V72:2272_16693843
|
Arrow Electronics | WLAN+BT Chip 2400MHz to 2500MHz 63-Pin WLBGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2207 Container: Cut Strips | Americas - 3920 |
|
$2.2190 / $2.3450 | Buy Now |
DISTI #
61666299
|
Verical | WLAN+BT Chip 2400MHz to 2500MHz 63-Pin WLBGA T/R Min Qty: 3 Package Multiple: 1 Date Code: 2207 | Americas - 3920 |
|
$2.2190 / $2.3450 | Buy Now |
DISTI #
SP005652985
|
EBV Elektronik | (Alt: SP005652985) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYW43438KUBGT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYW43438KUBGT
Infineon Technologies AG
Telecom Circuit, 1-Func, PBGA63,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBGA-B63 | |
Length | 4.87 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.87 mm |
This table gives cross-reference parts and alternative options found for CYW43438KUBGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW43438KUBGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYW43438KUBG | Cypress Semiconductor | Check for Price | Telecom Circuit, 1-Func, PBGA63, WLBGA-63 | CYW43438KUBGT vs CYW43438KUBG |
Infineon provides a reference design and layout guidelines in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, especially for the RF and antenna design.
The CYW43438KUBGT has built-in coexistence mechanisms, but optimization may still be required. Engineers can use the chip's APIs to configure coexistence settings, prioritize traffic, and adjust transmission power to minimize interference.
The CYW43438KUBGT has a typical power consumption of around 500mW in Wi-Fi transmit mode. Thermal considerations include ensuring good heat dissipation, using thermal pads, and following Infineon's recommended thermal design guidelines.
Infineon provides a secure boot mechanism and firmware update tools. Engineers can use these tools to implement secure boot, encrypt firmware, and perform secure firmware updates using the chip's built-in security features.
The CYW43438KUBGT is certified for various regions and regulatory domains. Engineers should ensure their product meets the relevant regulatory requirements, such as FCC, CE, and TELEC, and obtain necessary certifications.