-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYPD3177-24LQXQT by Infineon Technologies AG is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5148
|
Newark | Usb Type-C Ctrl, 400Kbps, 105Deg C Rohs Compliant: Yes |Infineon CYPD3177-24LQXQT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1000 / $2.0900 | Buy Now |
DISTI #
448-CYPD3177-24LQXQTCT-ND
|
DigiKey | IC USB TYPE-C PORT CONTROL 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4792 In Stock |
|
$0.9934 / $2.0100 | Buy Now |
DISTI #
727-CYPD3177-24LQXQT
|
Mouser Electronics | USB Interface IC USB Type-C port controller CYPD3177 RoHS: Compliant | 14089 |
|
$0.9810 / $2.0100 | Buy Now |
DISTI #
V79:2366_29214475
|
Arrow Electronics | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V T/R 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 2380 |
|
$0.8633 / $1.3375 | Buy Now |
DISTI #
85979340
|
Verical | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V T/R 24-Pin QFN EP RoHS: Compliant Min Qty: 240 Package Multiple: 1 | Americas - 2500 |
|
$0.9713 / $1.5625 | Buy Now |
DISTI #
87044807
|
Verical | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V T/R 24-Pin QFN EP RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2201 | Americas - 2477 |
|
$0.9713 / $1.5625 | Buy Now |
DISTI #
81324480
|
Verical | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V T/R 24-Pin QFN EP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2219 | Americas - 2380 |
|
$0.8633 | Buy Now |
DISTI #
69268034
|
Verical | USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V T/R 24-Pin QFN EP RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2225 | Americas - 893 |
|
$0.9640 / $1.2800 | Buy Now |
|
Rochester Electronics | CYPD3177 - CCG3PA EZ-P BCR RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 4977 |
|
$0.7770 / $1.2500 | Buy Now |
DISTI #
CYPD3177-24LQXQT
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 893 |
|
$0.7530 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYPD3177-24LQXQT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD3177-24LQXQT
Infineon Technologies AG
USB Bus Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Infineon provides a recommended PCB layout guide in their application note AN2151, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The CYPD3177-24LQXQT is a USB-C controller that supports Power Delivery (PD) and can be configured using the I2C interface. Infineon provides a software development kit (SDK) and a configuration tool that allows developers to customize the device's behavior and configure it for specific PD applications.
The CYPD3177-24LQXQT has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal pads, and minimizing thermal resistance. Infineon provides thermal management guidelines in their application note AN2151.
Infineon provides a troubleshooting guide in their application note AN2151, which covers common issues and their solutions. Additionally, developers can use the device's built-in diagnostic features, such as the I2C interface, to debug and troubleshoot issues.
The CYPD3177-24LQXQT has built-in electrostatic discharge (ESD) protection, but it's still essential to follow proper ESD handling and protection practices during manufacturing, assembly, and testing to prevent damage to the device.