-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYPD3171-24LQXQ by Infineon Technologies AG is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYPD3171-24LQXQ-ND
|
DigiKey | IC USB TYPE-C CONTROLLER 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
27927 In Stock |
|
$1.0818 / $2.1600 | Buy Now |
DISTI #
CYPD3171-24LQXQ
|
Avnet Americas | USB Type-C Port Controller 1Mbps 3V to 24.5V 24-Pin QFN - Trays (Alt: CYPD3171-24LQXQ) RoHS: Compliant Min Qty: 848 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 0 |
|
$0.6785 / $0.7021 | Buy Now |
DISTI #
727-CYPD3171-24LQXQ
|
Mouser Electronics | USB Interface IC USB Type-C Port Controller RoHS: Compliant | 1485 |
|
$1.0000 / $1.7300 | Buy Now |
DISTI #
V79:2366_29214474
|
Arrow Electronics | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 4544 |
|
$0.9917 / $1.3292 | Buy Now |
DISTI #
V36:1790_19766793
|
Arrow Electronics | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2325 | Americas - 1900 |
|
$0.9588 / $1.2938 | Buy Now |
|
Future Electronics | CCG3PA Series 64 kb Flash 8 kb RAM 24.5V 10 mA USB Type-C Port Controller-QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 4900 Lead time: 13 Weeks Container: Box | 4900Box |
|
$0.9100 | Buy Now |
DISTI #
81426683
|
Verical | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2213 | Americas - 4544 |
|
$0.9917 / $0.9920 | Buy Now |
DISTI #
85983419
|
Verical | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 2201 | Americas - 383 |
|
$1.0500 / $1.6875 | Buy Now |
|
Rochester Electronics | CYPD3171 - CCG3PA Consumer USB Type-C port controller RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 383 |
|
$0.8400 / $1.3500 | Buy Now |
|
Future Electronics | CCG3PA Series 64 kb Flash 8 kb RAM 24.5V 10 mA USB Type-C Port Controller-QFN-24 Min Qty: 4900 Package Multiple: 4900 |
4900 null |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYPD3171-24LQXQ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD3171-24LQXQ
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency signals away from the power plane and use a common mode filter to reduce EMI.
Use a heat sink to dissipate heat, ensure good airflow, and consider using a thermal interface material to improve heat transfer. Also, follow the recommended operating conditions and derating guidelines.
Choose the right input and output capacitors, ensure proper voltage regulation, and consider overvoltage protection, undervoltage lockout, and short-circuit protection. Also, follow the recommended layout and thermal design guidelines.
Use an oscilloscope to monitor the input and output voltages, check for overheating, and verify the input voltage and current ratings. Also, review the PCB layout and component selection to ensure they meet the recommended specifications.
The CYPD3171-24LQXQ has a higher output current and voltage rating compared to other products in the same family. It also has a more advanced power management feature set, including dynamic voltage scaling and power gating.